Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R71C274KA01D

Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R
$ 0.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71C274KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Arrow Electronics

CAD Models

Download Murata GRM219R71C274KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.382
Stock
71,087
20,970
Authorized Distributors
1
4
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
5 %
Height
850 µm
900 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

0805 0.27 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0805YC274KAT2A
16V 270nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.27UF 16V X7R 0603 / 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
16V 270nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 270nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C274K4RACTU
0603 C 270NF CERAMIC MULTILAYER CAPACITOR, 16 V, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata GRM219R71C274KA01D provided by its distributors.

Cap Ceramic 0.27uF 16V X7R 10% SMD 0805 125C Paper T/R
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 0.27muF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2012M/0805
CAP CER 0.27UF 16V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH