Multicomp MC0805N331J201CT

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00033uF, 0805
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N331J201CT.

IHS

Datasheet13 pages14 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 330pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 330 pF 250 V ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor
CAP CER 330PF 250V U2J 0805 / 330 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
KYOCERA AVX08052A331JAT2A
0805 STD 330PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C331J2GACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 200V 330pF ±5% C0G NP0
KYOCERA AVX08052C331JAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805

Descriptions

Descriptions of Multicomp MC0805N331J201CT provided by its distributors.

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00033uF, 0805
Cap Ceramic 330pF 200V C0G 5% SMD 0805 125°C T/R
Avnet Japan
330pF ¡À5% C0G(NP0) 200V 0805 2mm*1.25mm
Capacitor Ceramic 330Pf 200V, C0G, 5%, 0805; Capacitance:330Pf; Voltage(Dc):200V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805N331J201CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N331J201CT.