What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08052C331JAZ2A

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052C331JAZ2A.

IHS

Datasheet4 pages3 years ago

TME

Inventory History

3 month trend:
-0.81%

CAD Models

Download KYOCERA AVX 08052C331JAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.031
$ 0.031
Stock
71,565
138,557
138,557
Authorized Distributors
6
5
5
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08051C331KAT2A
0805 330 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 330pF 50volts X7R 5%
KYOCERA AVX08055C331KAT2A
0805 330 pF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 330 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051C331K4T2A
Cap Ceramic 330pF 100V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08052C331JAZ2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805
CAPACITOR, 330PF, X7R, 200V, 0805;
330pF ¡À5% X7R 200V 0805 2mm*1.25mm*940¦Ìm
COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052C331JAZ2A.