Murata GRM21A7U2E331JW31D

CAP CER 330PF 250V U2J 0805 / 330 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21A7U2E331JW31D.

Geoflip

Datasheet4 pages5 years ago

TME

Farnell

Ciiva

Inventory History

3 month trend:
-61.15%

CAD Models

Download Murata GRM21A7U2E331JW31D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.095
Stock
128,680
44,821
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 330pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 330 pF 650 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105UJ331JV-F
Cap, Mlcc, 0402, 50V, U2J, 330Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105UJ331JV-F
500V 330pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21A7U2E331JW31D provided by its distributors.

CAP CER 330PF 250V U2J 0805 / 330 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Cap Ceramic 330pF 250V U2J 5% Pad SMD 0805 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF 250Volts 5%
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 330pF ±5% U2J
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00033uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH