
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MC0603B104K250CT | 72,000 | 4K | Tape & Reel | ||||||||
| element14 APAC | MC0603B104K250CT | 60,843 | 10 | Cut Tape | 6h | |||||||
| Farnell | MC0603B104K250CT | 60,843 | 10 | Cut Tape | 2h | |||||||
| UnikeyIC | MC0603B104K250CT | 7,208,600 | 4K | Tape & Reel | 3d | |||||||
| Worldway Electronics | MC0603B104K250CT | 28,116 | 7 | 2d |
Download Multicomp MC0603B104K250CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Multicomp MC0603B104K250CT provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: