
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK16624 | 19,632,000 | 4K | 7h | ||||||||
| Future Electronics | CL10B104KA8NNNC | 6,024,000 | 8K | Tape & Reel | ||||||||
| Avnet | CL10B104KA8NNNC | 1,012,000 | 4K | 1d | ||||||||
| DigiKey | 1276-1006-1-ND | 935,863 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10B104KA8NNNC | 186,026 | 20408 |
Download Samsung Electro-Mechanics CL10B104KA8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KA8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: