KYOCERA AVX 06033C104KAT2A

0603 100 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C104KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+11.42%

CAD Models

Download KYOCERA AVX 06033C104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C104K3RACTU
Capacitor, Multilayer, Ceramic, 25V, 10%, X7R, 15% Tc, 0.1Uf, Surface Mount, 0603
25V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 25 V (DC), ±10 %, SMD 0603 (1608), X7R, CGA3E2X7R1E104K080AA
Samsung Electro-MechanicsCL10B104KA8NNNC
25V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C104K4T2A
50V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0603 10%

Descriptions

Descriptions of KYOCERA AVX 06033C104KAT2A provided by its distributors.

0603 100 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 0.1UF 25V X7R 0603 / Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R
Ceramic Capacitors; 06033C104KAT2A; AVX; 0603; 100 nF; 25 V; X7R
CAPACITOR;CERAMIC;CAP.1UF;TOL 10%;SMT;VOL-RTG;25V;X7R;TR
CAP, 0.1µF, 25V, 10%, X7R, 0603
Ceramic Capacitor 100nF, 25V, 0603, ±10 %
CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 10%, 0603, FULL REEL; CERAMIC CAPACITOR CASE:0603 [1608 METRIC]; CAPACITANCE:0.1 F; VOLTAGE RATING:25V; CAPACITANCE TOLERANCE: 10%; DIELECTRIC CHARACTERISTIC:X7R; PRODUCT RANGE:- ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C104KAT2A.
  • 06033C104KAT2A/4K
  • 06033C104KAT2A4K
  • 06033C104KAT2A\4K
  • 06033C104KAT2A\\4K
  • 06033C104KAT2A\\\\\\\\4K