Multicomp MC01W0805175R

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC01W0805175R.

Farnell

Datasheet14 pages5 years ago
Datasheet30 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
Stock
3,416
97,020
Authorized Distributors
3
2
Resistance
75 Ω
75 Ω
Case/Package
0805
-
Tolerance
1 %
-
Power Rating
100 mW
-
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRG0805F75R
Res Thick Film 0805 75 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
Res General Purpose Thick Film 0805 75 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE ConnectivityCRG0805F82R
Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±200ppm/C Molded SMD T/R
TE ConnectivityCRG0805F68R
Res, 68R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F68R.
Res General Purpose Thick Film 0805 82 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Res General Purpose Thick Film 0805 68 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Multicomp MC01W0805175R provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 1% 200ppm/C 75Ohm 100mW
RES, THICK FILM, 75R, 1%, 0.1W, 0805; Resistance:75ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case Style:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:-
Res, Thick Film, 75R, 1%, 0.1W, 0805; Rango De Producto:Serie Mc; Resistencia:75Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Multicomp Pro MC01W0805175R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC01W0805175R.