
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRG0805F68R | 3,443 | 10 | Cut Tape | ||||||||
| DigiKey | A126383CT-ND | 3,662 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1623274-1 | 0 | 4h | |||||||||
| Interstate Connecting Components | 1623274-1 | 0 | 9h | |||||||||
| Heilind Americas | 1623274-1 | 0 | 11h |
Download TE Connectivity CRG0805F68R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CRG0805F68R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: