Multicomp MC-2227-16-03-F1

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-2227-16-03-F1.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of Multicomp MC-2227-16-03-F1 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket RCP 16 POS 2.54mm Solder ST Through Hole
Avnet Japan
DIP,Socket 300¦Ìm 2 20.32mm*10.16mm
SOCKET IC, DIP, TUBE/30, 16WAY, PK30; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: MC-2227 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Pla
Dip Socket, 16 Position, Through Hole; Rango De Producto:Serie Mc-2227; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro MC-2227-16-03-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]