Multicomp FM110-02B25L

Quick Disconnect Terminal 22AWG to 18AWG 1.42mm² 15.5mm 3.8mm Tin
$ 1.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FM110-02B25L.

Newark

Datasheet1 page12 years ago

element14

Farnell

Inventory History

3 month trend:
+37.92%

Related Parts

MulticompFM110-01B28L
Quick Disconnect Terminal 22AWG to 18AWG 2.27mm² 15.5mm 3.8mm Tin
TE Connectivity2-520129-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520335-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Multicomp FM110-02B25L provided by its distributors.

Quick Disconnect Terminal 22AWG to 18AWG 1.42mm² 15.5mm 3.8mm Tin
Avnet Japan
TERMINAL, FEMALE, 18-22 AWG, PK100; Product Range: FM110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG
Terminal,female Disconnect,0.5 X 1.85Mm,crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Fm110; Tamaño De La Lengüeta - Imperial:0.11" X 0.02"; Tamaño De La Lengueta - Métrico:3.8Mm X 0.25Mm |Multicomp Pro FM110-02B25L

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]