Multicomp E2518-BLUE

Ferrule Terminal Single Wire 14AWG 18mm Tin Blue
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp E2518-BLUE.

IHS

Datasheet1 page13 years ago

element14

Newark

Inventory History

3 month trend:
-11.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
TE Connectivity328976
TE Connectivity 328976 Terminals PIDG R 16-1 Ring Terminal 16-1 AWG
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)

Descriptions

Descriptions of Multicomp E2518-BLUE provided by its distributors.

Ferrule Terminal Single Wire 14AWG 18mm Tin Blue
Avnet Japan
FERRULE TERMINAL
Terminal, Ferrule, Crimp, Blue, 14Awg; Rango De Producto:Serie E; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Nylon (Poliamida); Aislante, Color:Azul; Conector, Tipo:Ferrule |Multicomp Pro E2518-BLUE
FERRULE, 14AWG, 24MM, NYLON, BLUE, PK100; Wire Ferrule Type:Single Wire; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Pin Length:18mm; Insulator Colour:Blue; Product Range:E Series; Overall Length:24mm; Insulator

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]