Multicomp CRS-ZO-0610

Ring Terminal 6AWG Copper 28.95mm Tin
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-ZO-0610.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-32.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 2.101
Stock
3,059
7,815
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity33465
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464

Descriptions

Descriptions of Multicomp CRS-ZO-0610 provided by its distributors.

Ring Terminal 6AWG Copper 28.95mm Tin
Ring Terminal
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unins 14T2554
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):6; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Stud Size:#10 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]