Multicomp 8FTM09P-30N1-FEC

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 8FTM09P-30N1-FEC.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+15.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL17DEFRA09P
Conn D-Sub M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
AmphenolL17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole 0.12, Plug

Descriptions

Descriptions of Multicomp 8FTM09P-30N1-FEC provided by its distributors.

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.77mm IDT ST Panel Mount 9 Terminal 1 Port
D Sub Conn, Plug, De, Idc/Idt; D Sub Connector Type:Standard; Gender:Plug; Product Range:8F; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Idc/Idt; Connector Mounting:Cable Mount; Contact Material:Brass Rohs Compliant: Yes |Multicomp Pro 8FTM09P-30N1-FEC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8FTM09P30N1FEC