Amphenol G17K09101001EU

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole 0.12, Plug
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol G17K09101001EU.

Electro Sonic

Datasheet1 page20 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
+9.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL17DEFRA09P
Conn D-Sub M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL117DEFRB09P
D Sub Connector, Standard, Plug, DFR Series, 9 Contacts, DE, IDC / IDT
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol G17K09101001EU provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole 0.12, Plug
Conn D-Sub PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port
Connector D-Subminiature PIN 9 Position 2.77mm IDT Right Angle Cable Mount
D SUB, PLUG, 9WAY, PIN; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: G17 Series; Connector Body Material: Metal Body; Contact Material: Brass; Contact Plati

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems