Multicomp 8FSM15P-30N1-FEC

D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 8FSM15P-30N1-FEC.

IHS

Datasheet2 pages5 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL17DEFRA09P
Conn D-Sub M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
AmphenolL17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL117DEFRB09P
D Sub Connector, Standard, Plug, DFR Series, 9 Contacts, DE, IDC / IDT
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole 0.12, Plug

Descriptions

Descriptions of Multicomp 8FSM15P-30N1-FEC provided by its distributors.

D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug
Conn D-Sub M 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port
Conn D Subminiature PL 15 POS DA Shell Size 2.77mm IDT ST Cable Mount/Panel Mount
Avnet Japan
PLUG, IDC, D, UNTHREADED, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 8F Series; Connector Body Material: Me; Available until stocks are exhausted
D Sub Connector, Standard, 15 Position, Plug; Rango De Producto:Serie Metal D; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Idc/Idt |Multicomp Pro 8FSM15P-30N1-FEC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8FSM15P30N1FEC