Multicomp 703-1033

Single Color LED, Cool White, Diffused Yellow, 2.4mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1033.

Newark

Datasheet3 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

597-3401-207F, 597 SERIES YELLOW LED, 587 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
Single Color LED, Green, Water Clear, 2.39mm
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
Single Color LED, Red, Water Clear, 2.4mm
LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 0.009 cd, 120°, LGT67K-H2K1-24-Z
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Multicomp 703-1033 provided by its distributors.

Single Color LED, Cool White, Diffused Yellow, 2.4mm
LED Uni-Color White 3-Pin(2+Tab) SMD
LED, WHITE, 3528, PLCC, 0.5W; LED Colour:Cool White; Viewing Angle:120°; LED Mounting:SMD; SVHC:No SVHC (19-Dec-2012); CCT:6000K; Forward Current @ Test:150mA; Forward Current If Max:150mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:23lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Opto Case Style:PLCC; Power Dissipation Pd:600mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]