Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3121-207F

597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3121-207F.

IHS

Datasheet1 page17 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Dialight 597-3121-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
Stock
17,090
1
Authorized Distributors
1
1
Illumination Color
Red
Red
Lens Color
Colorless
Colorless
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
35.5 mcd
35.5 mcd
Lens Style
-
Clear, Round
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
645 nm
645 nm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-01-14
LTD Date2022-01-14

Related Parts

Single Color LED, Hyper Red, Colorless Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Single Color LED, Super Red, Colorless Clear, 2.4mm
597-3001-202F, Surface Mount Device LED PLCC R Sample Strip, single color, Non- diffused
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Dialight 597-3121-207F provided by its distributors.

597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
Single Color LED, High Efficiency Red, Water Clear, 2.387mm
597-3121-207F, 597 SERIES RED LED, 645 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
Led, Red, 2.39Mm, 20Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:2.39Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:1.75V; Corriente Directa If:10Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Red |Dialight 597-3121-207F
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 35.5 / Series = 597 / Peak Wavelength nm = 645 / Bulb Package = PLCC-2 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 1.75 / Forward Current (If) mA = 30
LED, PLCC, RED; LED Colour: Red; LED Mounting: SMD; LED Case Size: 2.39mm; Forward Current If: 10mA; Forward Voltage: 1.75V; Wavelength Typ: 660nm; Luminous Intensity: 20mcd; Viewing Angle: 120°; Lens Shape: Round; Product Range: 597 Series; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (15-Jun-2015); Bulb Size: 2.39mm; Dominant Wavelength: 660nm; Forward Current If Max: 10mA; Forward Voltage VF Max: 2.6V; LED Type: Standard; Luminous Intensity Typ: 20mcd; No. of Pins: 2Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973121207F