Multicomp 698088

Conn D Subminiature PL 25 POS DB Shell Size 2.77mm Solder Cup ST Panel Mount
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 698088.

IHS

Datasheet2 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-25.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
TE Connectivity4-745287-7
D-Sub Contacts 20Df Pin Post Br/Au |Te Connectivity Amp 4-745287-7
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Multicomp 698088 provided by its distributors.

Conn D Subminiature PL 25 POS DB Shell Size 2.77mm Solder Cup ST Panel Mount
Avnet Japan
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
D-Subminiature 2 Polybutylene Terephthalate,Steel 5A 12.55mm
D SUB CONN, PLUG, DB, 25POS, SOLDER; D Sub Connector Type:Standard; Gender:Plug; Product Range:698 Series; No. of Contacts:25Contacts; D Sub Shell Size:DB; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698088.