What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-745287-7

D Sub Contact, Pin, Solder; Series: Ampli |Amp Te Connectivity 4-745287-7
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-745287-7.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.47%

Supply Chain

Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-2
CONN PIN 18AWG GOLD SOLDER CUP / Pin Contact Gold Solder Cup 18 AWG Stamped
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
HARTING D-Subcontact, D-Sub High Densityseries, Male plug, Crimping termination, 2A
HARTING Elektronik09560008175
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008175
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
Cinch Connectivity Solutions030-1952-000
D Sub Contact, Pin, 24-20Awg, Crimp; |Cinch Connectivity Solutions 0301952000

Descriptions

Descriptions of TE Connectivity 4-745287-7 provided by its distributors.

D Sub Contact, Pin, Solder; Series:Ampli |Amp Te Connectivity 4-745287-7
with imprint Solder pad gold wire mounting 27.43mm(Length)*2.39mm(height)
Connector Accessory, Contact, Brass
D-Sub Contacts 20DF PIN POST BR/AU
Contact PIN 20 Size Solder STCable Mount Loose
Contact PIN Solder ST Cable Mount Loose Piece
20 DF PIN CONTACT DUPLEX/LP; For Use With:AMPLIMITE Series D Sub Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination
Special Order: 20 DF PIN CONTACT DUPLEX/LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Termination Method to Wire & Cable: Solder Gold (Au) Pin Snap-In Size 20 | Connector Contact | Part Number: 4-745287-7 | Internal Number: 4-745287-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-745287-7 .
  • 4-745287-7.