Multicomp 698064

Conn D Subminiature PL 9 POS DE Shell Size 2.77mm Solder Cup ST Panel Mount
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 698064.

IHS

Datasheet2 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
TE Connectivity66570-2
CONN PIN 18AWG GOLD SOLDER CUP / Pin Contact Gold Solder Cup 18 AWG Stamped
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of Multicomp 698064 provided by its distributors.

Conn D Subminiature PL 9 POS DE Shell Size 2.77mm Solder Cup ST Panel Mount
Avnet Japan
Conn D-Subminiature PIN 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port
CONNECTOR, D SUB, PLUG, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Formed Contacts Series; Connector Body Material: Steel Body; Contact Material:
Connector, D Sub, Plug, 9 Position; Rango De Producto:Serie Formed Contacts; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Latón; Tipo De Terminación Del Contacto:Soldable |Multicomp Pro 698064

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]