Multicomp 5504F1-09P-02-03-F1

Conn D Subminiature PL 9 POS DE Shell Size 2.77mm Solder RA Panel Mount/Through Hole
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5504F1-09P-02-03-F1.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.02%

CAD Models

Download Multicomp 5504F1-09P-02-03-F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 1.88
$ 1.88
Stock
39,498
31,977
31,977
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
TE Connectivity66570-2
CONN PIN 18AWG GOLD SOLDER CUP / Pin Contact Gold Solder Cup 18 AWG Stamped
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Multicomp 5504F1-09P-02-03-F1 provided by its distributors.

Conn D Subminiature PL 9 POS DE Shell Size 2.77mm Solder RA Panel Mount/Through Hole
Avnet Japan
Conn D-Subminiature PIN 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
CONNECTOR, D SUB, PLUG, THT, R/A, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 5504 Series; Connector Body Material: Metal Body; Contact Material: Copper
D Sub Conn, R/A Plug, De, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:5504; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Multicomp Pro 5504F1-09P-02-03-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]