Multicomp 2TJ3003-W05100

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2TJ3003-W05100.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
-11.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity292304-2
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
BEAU Modular Conn/Ethernet Conn 8CKT CAT5E JACK RA SMT
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5787956-1
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, IEEE 1394, PCB Mount

Descriptions

Descriptions of Multicomp 2TJ3003-W05100 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Conn RJ-45 F ST Panel Mount 8 Terminal 1 Port Cat 5e
RJ45 PASS-THRU JACK, CAT5E, STP, 8P,IP67; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP65, IP66, IP67; Connector Mou
Rj45, Jack, 8 Position, Panel; Rango De Producto:-; Conector, Tipo:Rj45; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Conector, Montaje:Panel; Contacto, Chapado:Níquel; Contacto, Material:- |Multicomp Pro 2TJ3003-W05100

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TJ3003W05100