TE Connectivity 5787956-1

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, IEEE 1394, PCB Mount
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787956-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.66%

CAD Models

Download TE Connectivity 5787956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 3.547
$ 3.547
Stock
119,665
51,843
51,843
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Female
Female
Number of Ports
1
1
1
Number of Contacts
6
-
-
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-07
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity1734328-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1734328-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of TE Connectivity 5787956-1 provided by its distributors.

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, IEEE 1394, PCB Mount
Conn Socket 1Port Ieee1394 Through Hole Firewire Connector
TE Connectivity 5787956-1 IEEE 1394 Connector Female Right Angle Unshrouded
Conn IEEE 1394 SKT 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
No. Of Contacts:6Contacts; Gender:receptacle; Connector Type:firewire Ieee-1394; Contact Termination Type:solder; Product Range:ieee 1394 Series; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
SOCKET ASSY IEEE1394 Connector & Housing Type: Receptacle Connector Profile: Standard Connector System: Cable-to-Board PCB Mount Orientation: Right Angle Number of Ports: 1 Receptacle Standard Cable-to-Board Right Angle | Ieee 1394 | Part Number: 5787956-1 | Internal Number: 5787956-1 | Alias Number: 1378586 | TE Connectivity | IEEE 1394

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1378586
  • 5787956-1 .
  • 5787956-1.