Multicomp 2CT3002-W12200

Conn Circular Waterproof PIN 12 POS Solder Cup Straight Panel Mount 12 Terminal Single Port
$ 3.247
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3002-W12200.

element14 APAC

Datasheet14 pages15 years ago

Farnell

Inventory History

3 month trend:
-4.39%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Multicomp 2CT3002-W12200 provided by its distributors.

Conn Circular Waterproof PIN 12 POS Solder Cup Straight Panel Mount 12 Terminal Single Port
Avnet Japan
Industrial Circular, 12Pos, Plug, Panel; Connector Type:Circular Industrial; Product Range:-; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Multicomp Pro 2CT3002-W12200
2A 20.5mm*20.3mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3002W12200