Multicomp 1565525

Conn IDC Connector PL 20 POS 2.54mm IDT RA Thru-Hole
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1565525.

IHS

Datasheet1 page14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+49.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)
TE Connectivity1586039-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Multicomp 1565525 provided by its distributors.

Conn IDC Connector PL 20 POS 2.54mm IDT RA Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TRANSITION, IDC, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Cop
Wire-Board Connector Plug, 20 Position, 2.54Mm; Rango De Producto:-; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Macho; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Multicomp Pro 1565525

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]