TE Connectivity 1586039-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586039-4.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+48.48%

CAD Models

Download TE Connectivity 1586039-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1586037-4
TE Connectivity 1586037-4 Wire Housing Male Header Unshrouded 4P No Pegs
TE Connectivity1586585-4
Header,Latch Holder 2 4pin Male Pin Through hole mounting 17.4mm(Length)*15.01mm(height)
TE Connectivity1586043-4
VAL-U-LOK RoHS Compliant COMMERCIAL 2003 Connector Header 50Cycles UL94V-2 -40C~105C 9A

Descriptions

Descriptions of TE Connectivity 1586039-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 4POS 4.2MM / Connector Header Through Hole 4 position 0.165" (4.20mm)
CONNECTOR, HEADER, 4POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:VAL-U-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Co
4P VAL-U-LOK VRT HDR W/P V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586039-4 | Internal Number: 1586039-4 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586039-4 .