Multi-Tech Systems MTS2BTSMI-L.R3-SP

SocketWireless Bluetooth C1 V1.2 3.3 V Serial to Bluetooth Module
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Tech Systems MTS2BTSMI-L.R3-SP.

Farnell

Datasheet3 pages13 years ago

element14 APAC

Future Electronics

Related Parts

Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth 1.9V to 5.5V 1Mbps 35-Pin SMD T/R
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I2C,SPI,UART 1.8V SMD-21P 10mm*10mm*1.8mm
1.9 V to 5.5 V 128 kB Flash 16 kB SRAM SMT EZ-BLE PRoC Module
Zigbee, 700/800/900MHz, 1.8V to 3.6V, -40 to +85C, MODULE, RoHS

Descriptions

Descriptions of Multi-Tech Systems MTS2BTSMI-L.R3-SP provided by its distributors.

SocketWireless Bluetooth C1 V1.2 3.3 V Serial to Bluetooth Module
MODULE, SERIAL-BLUETOOTH, C1 V1.2, 3.3V; Supply Voltage Range:3.3V; Physical Interfaces:Serial; Data Rate:921.6Kbps; Receiving Signal Range:100m; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (19-Dec-2011)
Module, Serial To Bluetooth, Socket, C1 V2.0, 3.3V; Bluetooth Version:bluetooth 2.0; Supply Voltage Min:-; Supply Voltage Max:5V; Signal Range Max:100M; Data Rate:921.6Kbps; Bluetooth Class:class 1; Receive Sensitivity:- Rohs Compliant: Yes

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM