Socket Mount = Cable Mount / Socket Diameter = 4 mm / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyvinyl Chloride (PVC) / Rated Current A = 15 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 38.1 / Colour = Black / Termination Type = Soldering