Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 945120311

Quick Disconnect High Reliability Terminal (HRT) Female for (2.50-6.00mm) 12 AWG Wire Accepts 6.30 x 0.81mm Tab

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 945120311.

Molex

Datasheet1 page13 years ago

TME

Arrow Electronics

Supply Chain

Country of OriginIT
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG F 14.92mm 6.06mm Nickel
Female Disconnect, High Temperature, 1210 AWG | 3M HT-73F-250-32
High Temperature NonInsulated Butted Seam Female Disconn, Max. Temp. 900 F | 3M HT-72F-187-20
TE Connectivity1742669-1
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, 1742669-1
Quick Disconnect Terminal, 18-22AWG, Brass, Female, 14.6mm, Tin, Krimptite™, Bag
Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Krimptite™ Loose Piece

Descriptions

Descriptions of Molex 945120311 provided by its distributors.

Quick Disconnect High Reliability Terminal (HRT) Female for (2.50-6.00mm) 12 AWG Wire Accepts 6.30 x 0.81mm Tab
Quick Disconnect Terminal F Reel
Hrt Fem Term Steel Nickel 4-6 |Molex 94512-0311
Push-On Terminal, 5.26mm2
CONN QC RCPT 10-12AWG 0.250
HNF FEM TERM BRS UNPL 05-

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945120311
  • 94512-0311