Mueller BU-P2143-0

Conn; Test; Banana; Jack; Dual; Mini; PanelMnt; Solder; Blk; Gold PLD Brass; 5A; 1000VDC
$ 5.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P2143-0.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.40%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Mueller BU-P2143-0 provided by its distributors.

Conn;Test;Banana;Jack;Dual;Mini;PanelMnt;Solder;Blk;Gold PLD Brass;5A;1000VDC
DOUBLE BANANA JACK, 5A, TURRET, BLK; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 5A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Termination Type: Turret; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Socket Mount = Panel Mount / Socket Diameter = 3 mm / Panel Mount = Threaded / Panel Thickness Max. mm = 4.7 / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 5 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 22.4 / Colour = Red / Termination Type = Solder Cup

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P2143-0.