Mueller BU-5120-A-4-0

Banana Plug, Stackable Double Banana Plug Gold Kelvin Clip, Brass, 105 C, Pvc
$ 13.689
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-5120-A-4-0.

Master Electronics

Datasheet1 page14 years ago
Datasheet2 pages20 years ago

TME

Inventory History

3 month trend:
+160%

Related Parts

Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc
Pomona Electronics1081-4-2
Pomona 1081-4-2 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Red, 1081 Series
Pomona Electronics1081-4-0
Pomona 1081-4-0 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Black, 1081 Series
BREAKOUT, BNC (MALE), PLATED BRASS, 20, GOLD PLATED BRASS, PVC, 105 C, BLACK
Black BNC Female Breakout Style to Insulated Mini-Alligator Clip, 4 inch 20G PVC
Pomona Electronics3782-24-0
Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black

Descriptions

Descriptions of Mueller BU-5120-A-4-0 provided by its distributors.

BANANA PLUG, STACKABLE DOUBLE BANANA PLUG GOLD KELVIN CLIP, BRASS, 105 C, PVC
Mueller BU-5120-A-4-0 Test Lead 0.1m BNC to Banana Black/Red 1pc
Black BNC Male Breakout Style to Stackable Single Banana Plug, 4 inch 20G PVC
Test Connectors, Probes & Testleads Black BNC Male Break
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
BNC PLUG-4mm BANANA PLUG X2, BLACK/RED, 4";
Mueller Electric BNC , 100mm, , 5A, , BNC
Test Lead, 101Mm, 300V, 5A; Bnc Connector Type:Bnc Plug; Test Connector Type B:4Mm Stackable Banana Plugs X 2; Lead Length - Imperial:4"; Lead Length - Metric:101.6Mm; Insulator Colour:-; Current Rating:5A; Voltage Rating:300Vrms Rohs Compliant: Yes |Mueller Electric BU-5120-A-4-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller