Pomona Electronics 1081-4-0

Pomona 1081-4-0 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Black, 1081 Series
$ 12.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1081-4-0.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-9.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics1081-4-2
Pomona 1081-4-2 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Red, 1081 Series
Pomona ElectronicsP-12-0
Pomona P-12-0 Pin Tip Plug Patch Cord, Stackable, 12in Long, 5 A, 3000 V, Black, P Series
Pomona ElectronicsP-4-0
Plug, Stacking Pin; Brass; Gold Plated; 20 AWG; 41 x 36; 0.25 in.; 4 in.; 5 A

Descriptions

Descriptions of Pomona Electronics 1081-4-0 provided by its distributors.

Pomona 1081-4-0 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Black, 1081 Series
MINI BANANA PLUG PATCH CORD (BLACK) | Pomona Electronics 1081-4-0
Cable Assembly Patch Cord 0.101m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL
Banana Connectors MINIATURE BANANA
TEST CABLE ASSEMBLY; Lead Length:4"; Ins; TEST CABLE ASSEMBLY; Lead Length:4"; Insulator Color:Black; Test Connector Type A:Banana Plug; Test Connector Type B:Banana Plug; Voltage Rating:3kV; Assembly Cable Type:PVC; Cable Assembly Type:Test; Cable Length:4"; Color:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1081-4-0.