Pomona Electronics 3782-24-0

Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-24-0.

IHS

Datasheet92 pages10 years ago

JRH Electronics

element14

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3781-24-2
Patch Cord 5A at 30VAC/60VDC 24.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Pomona Electronics3781-24-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3782-24-6
Pomona 3782-24-6 Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, 300 V, Blue, 3782 Series

Descriptions

Descriptions of Pomona Electronics 3782-24-0 provided by its distributors.

Pomona Electronics 3782-24-0 Test Lead Banana Jack 4mm 0.60m Black
Pomona Stacking Banana Plug to Minigrabber Test Clip Patch Cord 24
Pomona 3782-24-0 Test Lead 5A at 30VAC/60VDC 24.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Banana Plug; Banana Plug; Beryllium Copper; Gold Plated; Glass Filled Nylon
Minigrabber Test Lead, 609.6mm, Black, Beryllium Copper
Test Connectors, Probes & Testleads 24 W/BAN PLUG BLK
TEST LEAD BANANA TO GRABBER 24"
Connector assemblies, IC clips Test; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
PMON MINIGRABBER/BANANA ;5-MOQ
TEST LEAD, HOOK CLIP-BANANA PLUG, 610MM; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 610mm; Lead

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1923357
  • 3782-24-0.