Mueller BU-5200-A-4-0

Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc
$ 9.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-5200-A-4-0.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-5.21%

Related Parts

Black BNC Female Breakout Style to Insulated Mini-Alligator Clip, 4 inch 20G PVC
Pomona Electronics1081-4-2
Pomona 1081-4-2 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Red, 1081 Series
Pomona Electronics1081-4-0
Pomona 1081-4-0 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Black, 1081 Series
Pomona Electronics3781-24-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Plunger;Plug;Beryllium Copper;PVC;#20 AWG;41 x 36;105 degC;Black
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC

Descriptions

Descriptions of Mueller BU-5200-A-4-0 provided by its distributors.

Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc
Black BNC Female Breakout Style to Tinned End Wires, 4 inch 20G PVC
WIRE, BNC, PLATED BRASS, 20 AWG, GOLD PLATED BRASS, PVC, 105 DEG.C
Test Connectors, Probes & Testleads Black BNC Female Bre
TEST LEAD BNC TO WIRE LEADS 4"
Mueller Electric BNC , 100mm, , 5A, , BNC
Mueller Electric BU-5200-A-4-0 同軸テストリード
Test Lead, 101.6Mm, 300V, 5A; Bnc Connector Type:Bnc Jack; Test Connector Type B:Free End; Lead Length - Imperial:4"; Lead Length - Metric:101.6Mm; Insulator Colour:Black; Current Rating:5A; Voltage Rating:300Vrms; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-5200-A-4-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller