Mueller BU-2031-A-36-2

Mini-Alligator Clip To 4Mm Banana Plug Rohs Compliant: Yes |Mueller Electric BU-2031-A-36-2
$ 8.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2031-A-36-2.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
+91.47%

Related Parts

Alligator Test Clip Patch Cord, 36 inch
Test Lead,Banana;Beryllium Copper;20AWG;41/36;Red
ALLIGATOR CLIP 20 AWG PVC RED 41/36 TESTING BU SERIES
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Pomona Electronics6576-24-2
Pomona 6576-24-2 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Red, 6576 Series

Descriptions

Descriptions of Mueller BU-2031-A-36-2 provided by its distributors.

Mini-Alligator Clip To 4Mm Banana Plug Rohs Compliant: Yes |Mueller Electric BU-2031-A-36-2
Red Insulated Alligator Clip to Stackable Banana Plug, 36 inch 20G PVC
Contact A = Crocodile Clip / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 5 / Contact Material = Nickel-Plated Steel / Contact Material = Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.5 / Lead Length mm = 914 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller