Mueller BU-3030-A-36-0

Alligator Test Clip Patch Cord, 36 inch
$ 8.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3030-A-36-0.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Banana Plug;Beryllium Copper,Nickel Plated Spring;20 AWG;41/36;BU Series
Test Lead,Banana;Beryllium Copper;20AWG;41/36;Red
Stackable 4Mm Banana Plug-Plug, Blk, 24" Rohs Compliant: Yes |Mueller Electric BU-2020-A-24-0

Descriptions

Descriptions of Mueller BU-3030-A-36-0 provided by its distributors.

Alligator Test Clip Patch Cord, 36 inch
Test Connectors, Probes & Testleads Black Insul Alligato
ALLIGATOR CLIP 20 AWG PVC 41 X 36
BU-3030-A-36-0, Mueller Electric
Test Lead, Blk, 914.4Mm, 300V, 10A; Lead Length - Imperial:36"; Lead Length - Metric:914Mm; Insulator Colour:Black; Current Rating:10A; Voltage Rating:300Vac; Product Range:-; Lead Length:914.4Mm; Test Connector Type A:Alligator Cliprohs Compliant: Yes |Mueller Electric BU-3030-A-36-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-3030-A36-0