Pomona Electronics 6576-24-2

Pomona 6576-24-2 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Red, 6576 Series
$ 12.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6576-24-2.

Newark

Datasheet1 page18 years ago

element14

Inventory History

3 month trend:
-8.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Pomona Electronics4911A-24-2
Pomona 4911A-24-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 24” Length, Red, 4911A Series
Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2

Descriptions

Descriptions of Pomona Electronics 6576-24-2 provided by its distributors.

Pomona 6576-24-2 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Red, 6576 Series
TEST LEAD, IC CLIP, 24IN, 10A, SILICONE;; TEST LEAD, IC CLIP, 24IN, 10A, SILICONE; Lead Length:24"; Insulator Color:Red; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:1kV; Cable Color:Red; Cable Length:24"
TEST LEAD, CLIP, 0.6M; Connector type A:Aligator Clip Shrouded; Connector type B:Aligator Clip Shrouded; Cable type:Silicone Insulated 18AWG Test Lead; Length, lead:0.6m; Colour:Red; Ways, No. of:1
Test Lead Temperature range: -25 ... 80 °C Cable Type: Laboratory cable Colour: Red Connection A: Crocodile Clip Connection B: Crocodile Clip Contact A: Crocodile Clip Contact B: Crocodile Clip Rated voltage: 1000 V, 10 A

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1899452
  • 6576-24-2.
  • 6576242