Mueller BU-2020-A-36-2

Test Lead, Banana; Beryllium Copper; 20AWG; 41/36; Red
$ 11.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2020-A-36-2.

TME

Datasheet1 page10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+332%

Related Parts

Alligator Test Clip Patch Cord, 36 inch
ALLIGATOR CLIP 20 AWG PVC RED 41/36 TESTING BU SERIES
Mueller BU-2030-A-36-0 Test Lead 4mm Plug to Alligator Clip 0.9m

Descriptions

Descriptions of Mueller BU-2020-A-36-2 provided by its distributors.

Test Lead,Banana;Beryllium Copper;20AWG;41/36;Red
Red Stackable Single Banana Plug on Both Ends, 36 inch 20G PVC
Test Connectors, Probes & Testleads Red Stackable Single
TEST LEAD BANANA TO BANANA 36"
Mueller Electric 4 mm , 0.9m, , 10A, , 4 mm
RED STKABLE SINGLE BANA PLUG 3
Test Lead, Red, 914.4Mm, 300V, 5A; Conector De Prueba Tipo A:4Mm Stackable Banana Plug; Conector De Prueba Tipo B:4Mm Stackable Banana Plug; Tensión Nominal:300V; Intensidad Nominal:5A; Aislante, Color:Rojo; Longitud Del Cable:36" |Mueller Electric BU-2020-A-36-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller