Monolithic Power Systems MPQ8632GLE-6-P

Fully Integrated, 6A, 18V, COT, Sycn Buck Regulator for Server/Telecom Market
$ 2.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ8632GLE-6-P.

Monolithic Power Systems

Datasheet47 pages3 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS62110RSAR
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS53511RGTT
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS62110RSATG4
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Monolithic Power Systems MPQ8632GLE-6-P provided by its distributors.

Fully Integrated, 6A,18V, COT, Sycn Buck Regulator for Server/Telecom Market
Cut Tape (CT) Active Step-Down 2016 DC to DC switching regulator 18V 57.09594mg 6A 200kHz~1MHz
Buck Yes 200KHz~1MHz Adjustable 1 13V 611mV 18V 4.5V QFN-16
Switching Regulator, 8A, 2530kHz Switching Freq-Max
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:6A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8632GLE-6-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPQ8632GLE6P