Monolithic Power Systems MP7720DS-LF

MP7720 Series 20W Class D Mono Single-Ended Audio Amp - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7720DS-LF.

Monolithic Power Systems

Datasheet12 pages3 years ago

IHS

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 1.55
Stock
50,612
618,387
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
24 V
24 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsTDA8579T/N1SU
Audio Amp Speaker Class-AB 8-Pin SOIC Bulk
NXP SemiconductorsTDA8579T/N1SJ
Audio Amp Speaker Class-AB 8-Pin SOIC Bulk
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins
Texas InstrumentsDRV135UA/2K5
Audio Balanced Line Drivers offered in SOIC-8 8-SOIC -55 to 125
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP7720DS-LF provided by its distributors.

MP7720 Series 20W Class D Mono Single-Ended Audio Amp - SOIC-8
Audio Amp Speaker 1-CH Mono 20W Class-D 8-Pin SOIC
CLASS D AUDIO AMPLIFIER, 20W, 1 Channel(s), 1 Func, PDSO8
EAR99 Tube Depop Mute Short-Circuit and Thermal Protection Shutdown 2010 audio amplifier 24V 4.9mm 20W x 1 @ 4Ohm 1.5mA

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS