Monolithic Power Systems MP5010BDQ-LF-P

MP5010B Series 18 V 5 A SMT Programmable-Current-Limit Switch - QFN-10
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP5010BDQ-LF-P.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MIC95410 Series 5.5 V 7 A 6.6 mO Surface Mount High Side Load Switch - QFN-10
NCP4545 Series 1 Channel 6 V 7 mOhm SMT High Side Load Switch - QFN-18
Integrated Load Switch, Ecoswitch™, 7.3 A/Reel |Onsemi NCP4543IMN5RG-A
Texas InstrumentsTPS22981RGPR
Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
Texas InstrumentsTPS22980RGPR
Pwr Mux 3V to 3.6V/4.5V to 19.8V 1.5A 20-Pin VQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP5010BDQ-LF-P provided by its distributors.

MP5010B Series 18 V 5 A SMT Programmable-Current-Limit Switch - QFN-10
3V-18V 1A-5A Programmable-Current-Limit Switch with Over-Voltage Clamp
Hot Swap Voltage Controllers Prgrmbl Crrnt- Limit Swtch
IC PWR SWITCH N-CHAN 1:1 10QFN
POWER LOAD SW, HIGH SIDE, -40TO125DEG C;
POWER LOAD SW, HIGH SIDE, -40TO125DEG C; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:18V; Current Limit:5A; On State Resistance:0.04ohm; IC Case / Package:QFN-EP; No. of Pins:10Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS