onsemi NCP4545IMNTWG

NCP4545 Series 1 Channel 6 V 7 mOhm SMT High Side Load Switch - QFN-18
$ 0.863
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4545IMNTWG.

IHS

Datasheet12 pages9 years ago

HQonline

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.04%

CAD Models

Download onsemi NCP4545IMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-20
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-03-01
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Integrated Load Switch, Ecoswitch™, 7.3 A/Reel |Onsemi NCP4543IMN5RG-A
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QFN EP T/R
STMicroelectronicsLM2902Q4T
IC OPAMP GP 1.3MHZ 16QFN / Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R
STMicroelectronicsLM324QT
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit 16-QFN (3x3)

Descriptions

Descriptions of onsemi NCP4545IMNTWG provided by its distributors.

NCP4545 Series 1 Channel 6 V 7 mOhm SMT High Side Load Switch - QFN-18
Integrated Load Switch, ecoSWITCH™, 10.5 A ACTIVE-HIGH ENABLE
Current Limit SW 1-IN 1-OUT 0.5V to 6V 10.5A 18-Pin QFN EP T/R
10.5A Load Switch IC, 5.5V, QFN, 1-Output, Surface Mount
High-End QFN-18, SMD, Adhesive Mount, 3mm × 3mm × 1mm
QFN-18-EP(3x3) Power Distribution Switches ROHS
Power Switch ICs - Power Distribution NCP4545IMNTWG
ECOSWITCH ADVANCED LOAD MANAGEMENT QFN18
IC PWR SWITCH N-CHAN 1:1 18QFN
LOAD SWITCH, Fixed, 1 Channel, QCC18
POWER LOAD SWITCH, 6V, QFN-18; Power Load Switch Type: -; Input Voltage: 6V; Current Limit: -; On State Resistance: 0.0047ohm; Distribution Switch Case Style: QFN; No. of Pins: 18Pins; Thermal Protection: Yes; On / Enable Input

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd