Texas Instruments TPS22981RGPR

Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22981RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet20 pages12 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPS22981RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 2.308
Stock
614,026
158,209
Authorized Distributors
5
4
Number of Outputs
1
1
Max Output Current
500 mA
-
Max Supply Voltage
-
18 V
Min Supply Voltage
-
3 V
Resistance
-
500 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
3.6 V
3.3 V
Case/Package
VQFN
VQFN
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22981RGPR.

Related Parts

Texas InstrumentsTPS22980RGPR
Pwr Mux 3V to 3.6V/4.5V to 19.8V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS2541RTET
USB charging port controller with output discharge 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS22981RGPR provided by its distributors.

Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
3V~19.8V 500mA VQFN-20 Power Distribution Switches ROHS
Power Switch ICs - Power Distribution 3.3-18V MUX w/ Overcurrent Limit
Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R
high-end QFN SMD mount,glue mount 950μm(height)
3.3V To 18V Mux With Overcurrent Limit
3.3V to 18V Thunderbolt Power Mux

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.