Texas Instruments TPS22980RGPR

Pwr Mux 3V to 3.6V/4.5V to 19.8V 1.5A 20-Pin VQFN EP T/R
$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22980RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments TPS22980RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22980RGPR.

Related Parts

Texas InstrumentsTPS22981RGPR
Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
Texas InstrumentsTPS2543RTET
USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
Texas InstrumentsTPS2541RTET
USB charging port controller with output discharge 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS22980RGPR provided by its distributors.

Pwr Mux 3V to 3.6V/4.5V to 19.8V 1.5A 20-Pin VQFN EP T/R
Thunderbolt Host/Peripheral Power Multiplexer 20-QFN -40 to 85
POWER MUX, CURRENT LTD, 3.6V/18V, 20QFN; Power Load Switch Type:High Side; Distribution Switch Case Style:QFN; No. of Pins:20; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:22980; Internal Switch:Yes; Voltage In Max:3V; Voltage In Min:19.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.