Monolithic Power Systems MP3216DJ-LF-P

36V 1.3MHz 0.75A Step-up Converter With Output Disconnect
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3216DJ-LF-P.

Monolithic Power Systems

Datasheet12 pages4 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREG710NA-3/250
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Analog DevicesMAX1921EUT33+T
0.95 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO6
Analog DevicesMAX1921EUT25+T
IC REG BUCK 2.5V 400MA SOT23-6

Descriptions

Descriptions of Monolithic Power Systems MP3216DJ-LF-P provided by its distributors.

36V 1.3MHz 0.75A Step-up Converter With Output Disconnect
Boost No 1.3MHz Adjustable 1 36V(Switch) 2.5V 6V 2.5V TSOT-23-6
IC REG BOOST ADJ 750MA TSOT23-6
DC/DC CONV, BOOST, 1.3MHZ, 85DEGC;
直流/直流 转换器, 升压稳压器, 1.3MHZ, 85度;
Dc/Dc Conv, Boost, 1.3Mhz, 85Degc; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; Max Output Current:750Ma; Ic Case/Package:Tsot-23; No. Of Pins:6Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3216DJ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS