Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1920EUT+T

Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1920EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.81%

CAD Models

Download Analog Devices MAX1920EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1920EUT+T.

Related Parts

Analog DevicesMAX1921EUT15+T
Buck Sw. Reg 1,5V 400mA 2-5,5Vi SOT23-6
Analog DevicesMAX1921EUT33+T
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6
Analog DevicesMAX1921EUT25+T
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 2.5V 0.4A 6-Pin SOT-23 T/R
Texas InstrumentsTPS61071TDDCRQ1
Switching Regulator, Voltage-mode, 0.735A, 1200kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsLMR14203XMK/NOPB
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices MAX1920EUT+T provided by its distributors.

Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Buck Sw. Reg Adj 400mA 2-5,5Vi SOT23-6
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Sync Buck, 1.2Mhz, Sot-23-6; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:400Ma; Ic Case/Package:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1920EUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1920EUT-T