Analog Devices MAX1921EUT25+T

IC Reg Buck 2.5V 400MA SOT23-6
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1921EUT25+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

_legacy Avnet

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1921EUT25+T.

Related Parts

Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Texas InstrumentsTPS61071TDDCRQ1
boost converterType Adjustable 1.8V~5.5V 0.9V~5.5V 455mA SOT-23-THIN DC-DC Converters ROHS
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsLMR14203XMK/NOPB
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices MAX1921EUT25+T provided by its distributors.

IC REG BUCK 2.5V 400MA SOT23-6
Conv DC-DC Single Step Down 2V to 5.5V 6-Pin SOT-23 T/R
Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Strip Nickel/Palladium/Gold (Ni/Pd/Au) Active SWITCHING REGULATOR DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
DC / DC SWITCHING REGULATORS - FIXED;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1921EUT25 T
  • MAX1921EUT25-T
  • MAX1921EUT25T