Monolithic Power Systems MP2565DQ-LF-P

Cut Tape (CT) Discontinued Step-Down 2015 DC to DC switching regulator 50V 2.5A 2.5W Up to 4MHz
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2565DQ-LF-P.

Monolithic Power Systems

Datasheet20 pages3 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS62090RGTR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS62090QRGTRQ1
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16

Descriptions

Descriptions of Monolithic Power Systems MP2565DQ-LF-P provided by its distributors.

Cut Tape (CT) Discontinued Step-Down 2015 DC to DC switching regulator 50V 2.5A 2.5W Up to 4MHz
Buck No Up~4MHz Adjustable 1 47V 800mV 50V 4.5V QFN-10
2.5A 4MHz 50V Step-Down Converter
DC/DC CONV, BUCK, 4MHZ, 85DEGC;
Dc/Dc Conv, Buck, 4Mhz, 85Degc; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:50V; Max Output Current:2.5A; Ic Case/Package:Qfn-Ep; No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2565DQ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS