Texas Instruments TPS62090RGTR

Buck Converter Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD Adhesive Mount 1mm H
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62090RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet28 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-62.92%

CAD Models

Download Texas Instruments TPS62090RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.192
$ 1.568
$ 1.568
Stock
2,072,974
1,623,805
1,623,805
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.8 MHz
2.8 MHz
2.8 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62090RGTR.

Related Parts

Texas InstrumentsTPS62090QRGTRQ1
Buck Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD mount,glue mount 1mm(height)
Texas InstrumentsTPS54318RTET
Buck Yes 200kHz~2MHz Adjustable 1 4.5V 803mV 6V 2.95V WQFN-16 SMD, Adhesive Mount, 800μm H
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62090RGTR provided by its distributors.

Buck Converter Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD Adhesive Mount 1mm H
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Step-down type Adjustable 0.8V~6V 3A 2.5V~6V QFN-16-EP(3x3) DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.